onsemi MC7809CT,

IC Reg Linear 9V 1A TO220AB / Three Terminal Positive Fixed Voltage Regulators
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7809CT,.

IHS

Datasheet34 pages14 years ago
Datasheet52 pages25 years ago
Datasheet16 pages26 years ago

Augswan

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-03-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2006-03-08
LTD Date2006-09-08

Related Parts

onsemiKA7805ETU
KA7805 Series 5 V Fixed Output 1 A 3-Terminal LDO Regulator - TO-220
onsemiMC7809BTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 9.0 V; TJ = -40°C to +125°C
onsemiMC7806BTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 6.0 V; TJ = -40°C to +125°C
STMicroelectronicsL78M15CV-DG
L78M Series Positive Fixed 1 Output 500 mA Linear Voltage Regulator IC -TO-220
onsemiLM7824ACT
IC REG LDO 24V 1A TO220-3
Texas InstrumentsUA7808CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125

Descriptions

Descriptions of onsemi MC7809CT, provided by its distributors.

IC REG LINEAR 9V 1A TO220AB / THREE TERMINAL POSITIVE FIXED VOLTAGE REGULATORS
Fixed Regulator, +9V, 1A, TO-220, TH, 61dB(120Hz), 8mA, 7V, 35V, 2V@1A(Typ), 35mV, 32mV
Obsolete Lead Free Positive Not Qualified Linear Voltage Regulator IC 0C~125C 1A 9.4mm 2V
Linear Voltage Regulator IC; Voltage Regulator Type:Positive Voltage; Output Voltage Max:9V; Package/Case:3-TO-220; Current Rating:1A; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole RoHS Compliant: No
IC, V REG +9.0V, 7809, TO-220-3; Fixed Output Voltage Nom.: 9V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 15V; Input Voltage Max: 35V; Product Range: 7809 Voltage Regulators; Output

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC7809CT