onsemi MC74VHCT541ADTRG

Non-inverting Octal Bus Buffer/Line Driver/Line Receiver, TTL Level, 3-State
$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHCT541ADTRG.

IHS

Datasheet7 pages3 years ago
Datasheet7 pages3 years ago

onsemi

SHENGYU ELECTRONICS

Verical

iiiC

Inventory History

3 month trend:
-15.05%

CAD Models

Download onsemi MC74VHCT541ADTRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.427
$ 0.338
$ 0.338
Stock
679,168
639,980
639,980
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
9 ns
8.5 ns
8.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

6mA 4 4.5V~5.5V 6mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
4 8mA 4.5V~5.5V 8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
24mA 4.5V~5.5V 24mA TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsMC3403PWR
Quad, 30-V, 1-MHz operational amplifier with -25°C to 85°C operation 14-TSSOP 0 to 70
Texas InstrumentsMC3303PWR
Quad, 30-V, 1-MHz operational amplifier 14-TSSOP -40 to 85
Texas InstrumentsMC3303PW
Quad, 30-V, 1-MHz operational amplifier 14-TSSOP -40 to 85

Descriptions

Descriptions of onsemi MC74VHCT541ADTRG provided by its distributors.

Non-inverting Octal Bus Buffer/Line Driver/Line Receiver, TTL Level, 3-State
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin TSSOP T/R
MC74VHCT541ADTRG OCTAL BUFFER & LINE DRIVER, 3-STATE, 5V, 20-PIN TSSOP
4¦ÌA 8 8 1 8 4.5V 5.5V 8mA Buffer,Non-Inverting 8mA TSSOP-20 , 1.05mm
74VHCT Series 4.5 to 5.5 V 3-State Surface Mount Octal Bus Buffer -TSSOP-20
Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd