onsemi MC74VHC4053DTR2

GULL WING Non-Inverting Surface Mount Not Qualified Switch IC 40dB 50pF 100Ohm 2V~6V ±2V~6V
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC4053DTR2.

IHS

Datasheet16 pages20 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74VHC4053DTR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.155
$ 0.155
Stock
232,117
566,021
566,021
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
-
50 MHz
50 MHz
Propagation Delay
40 ns
12 ns
12 ns
Turn-On Delay Time
83 ns
28 ns
28 ns
Turn-Off Delay Time
76 ns
28 ns
28 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
12 V
5.5 V
5.5 V
Max Supply Current
80 µA
-
-
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
6
2
2
Number of Bits
-
2
2

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MC74VHC4053DTR2 provided by its distributors.

GULL WING Non-Inverting Surface Mount Not Qualified Switch IC 40dB 50pF 100Ohm 2V~6V ±2V~6V
Analog Multiplexers/Demultiplexers | IC MUX/DEMUX TRIPLE 2X1 16TSSOP
Analog Multiplexer Triple 2:1 16-Pin TSSOP T/R
Single-Ended Multiplexer, 1 Func, 6 Channel, CMOS, PDSO16
ANLG MUX TRIPLE 2:1 6V/6V 16TSSOP
IC SWITCH SPDTX3 100OHM 16TSSOP
MC74VHC4053DTR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd