Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74VHC32DTG

OR Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP W Tube / IC GATE OR 4CH 2-INP 14-TSSOP
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC32DTG.

IHS

Datasheet7 pages5 years ago

Newark

onsemi

TME

HQonline

Inventory History

3 month trend:
-0.57%

CAD Models

Download onsemi MC74VHC32DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.187
$ 0.187
Stock
290,359
642,318
642,318
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA OR Gate AHC 8mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm
Texas InstrumentsSN74AHC32PWR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-TSSOP -40 to 125
74AHC Series 2 - 5.5 V High Speed Si-Gate CMOS Quad 2-Input OR Gate - TSSOP-14
Quad 2-Input OR Gate / CMOS Logic Level Shifter with LSTTL-Compatible Inputs
7.5ns@ 5V,50pF 2 4 4 2V 5.5V 8mA OR Gate CMOS 8mA TSSOP-14 SMD mount,glue mount 950μm(height)
Texas InstrumentsSN74AHC32PWG4
AHC/VHC/H/U/V SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14

Descriptions

Descriptions of onsemi MC74VHC32DTG provided by its distributors.

OR Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP W Tube / IC GATE OR 4CH 2-INP 14-TSSOP
no 7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA OR Gate VHC 8mA TSSOP-14 SMD mount 5.1mm*4.5mm*1.05mm
MC74VHC32DTG, QUAD 2-INPUT OR LOGIC GATE, 2 - 5.5 V, 14-PIN TSSOP
IC, QUAD OR GATE, 2I/P, TSSOP-14; Logic
OR 74VHC32 e4 74VHC logic gate circuit 7.5ns @ 5V 50pF 1.05mm 8mA 8mA 5.5V
Logic Function:Or Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Tssop; Product Range:74Vhc32; Logic Ic Family:74Vhc; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Output Current:8Ma Rohs Compliant: Yes |Onsemi MC74VHC32DTG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74VHC32DTG.