Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74AHC32PW,112

74AHC Series 2 - 5.5 V High Speed Si-Gate CMOS Quad 2-Input OR Gate - TSSOP-14
$ 0.256
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC32PW,112.

Nexperia

Datasheet14 pages18 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.256
$ 0.187
$ 0.187
Stock
505,985
648,389
648,389
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-12-10
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AHC32PWR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-TSSOP -40 to 125
Quad 2-Input OR Gate | IC GATE OR 4CH 2-INP 14TSSOP
MC74VHC32 Series 5.5 V 4 Channel Quad 2-Input Surface Mount OR Gate - TSSOP-14
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP W Tube / IC GATE OR 4CH 2-INP 14-TSSOP
7.5ns@ 5V,50pF 2 4 4 2V 5.5V 8mA OR Gate CMOS 8mA TSSOP-14 SMD mount,glue mount 950μm(height)
Texas InstrumentsSN74AHC32QPWRG4Q1
Automotive, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-TSSOP -40 to 125

Descriptions

Descriptions of Nexperia 74AHC32PW,112 provided by its distributors.

74AHC Series 2 - 5.5 V High Speed Si-Gate CMOS Quad 2-Input OR Gate - TSSOP-14
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA OR Gate AHC 8mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm
OR Gate, Quad, 2 Input, 14 Pins, TSSOP, 74AHC32

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHC32PW,112"
  • 74AHC32PW 112
  • 74AHC32PW112