onsemi MC74VHC1GT32DFT1G

Single 2-Input OR Gate, TTL Level
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1GT32DFT1G.

IHS

Datasheet14 pages2 years ago

Master Electronics

Future Electronics

Newark

Inventory History

3 month trend:
-99.39%

CAD Models

Download onsemi MC74VHC1GT32DFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.111
$ 0.111
Stock
196,653
207,714
207,714
Authorized Distributors
6
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
5
5
Logic Function
-
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
15.5 ns
10 ns
10 ns
Low Level Output Current
-
8 mA
8 mA
High Level Output Current
-
8 mA
8 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Descriptions

Descriptions of onsemi MC74VHC1GT32DFT1G provided by its distributors.

Single 2-Input OR Gate, TTL Level
SC-88A Q2 Pin Orientation Surface Mount Single 2-Input Or Gate
OR Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-88A T/R
OR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5
2-Input OR Gate/CMOS Logic Level Shifter
IC, OR GATE, 2 INPUT, SOT-353, FULL REEL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd