| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | MC74VHC1G66DFT1G | 10 | 1 | |||||||||
| RS (Formerly Allied Electronics) | MC74VHC1G66DFT1G | 0 | 100 | Bulk | 13h | |||||||
| element14 APAC | MC74VHC1G66DFT1G | 0 | 5 | Cut Tape | 15h | |||||||
| Farnell | MC74VHC1G66DFT1G | 0 | 5 | Cut Tape | 8h | |||||||
| Microchip USA | MC74VHC1G66DFT1G | 329 | 3K | 4d |
Download onsemi MC74VHC1G66DFT1G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi MC74VHC1G66DFT1G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: