onsemi MC74VHC139M

Decoder/Demultiplexer Dual 2-to-4 16-Pin SO EIAJ Rail
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC139M.

IHS

Datasheet8 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.077
$ 0.386
Stock
146,956
177,613
Authorized Distributors
2
5
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
-
Decoder, Demultiplexer
Number of Inputs
-
2
Number of Outputs
-
4
Number of Circuits
2
-
Low Level Output Current
8 mA
8 mA
High Level Output Current
-
-8 mA
Supply Type
-
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
2

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2002-11-09
LTD Date2003-05-09

Descriptions

Descriptions of onsemi MC74VHC139M provided by its distributors.

Decoder/Demultiplexer Dual 2-to-4 16-Pin SO EIAJ Rail
AHC/VHC Series, Inverted Output, CMOS, PDSO16
DECODER/DRIVER, AHC/VHC SERIES
MC74VHC139M, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd