onsemi MC74LVX8053D

Analog Multiplexer Triple 2: 1 16-Pin SOIC Rail
$ 0.349
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVX8053D.

IHS

Datasheet12 pages26 years ago
Datasheet14 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.349
$ 0.376
Stock
128,010
181,958
Authorized Distributors
2
6
Case/Package
SOP
SOP
-3db Bandwidth
-
-
Propagation Delay
-
4 ns
Turn-On Delay Time
30 ns
15 ns
Turn-Off Delay Time
15 ns
30 ns
Min Supply Voltage
2 V
2.5 V
Max Supply Voltage
6 V
6 V
Max Supply Current
160 µA
160 µA
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
85 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-07-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MC74LVX8053D provided by its distributors.

Analog Multiplexer Triple 2:1 16-Pin SOIC Rail
- Signal Switches / Encoders & Decoders / Multiplexers ROHS
Single-Ended Multiplexer, 1 Func, 6 Channel, CMOS, PDSO16
MC74LVX8053D, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74LVX8053-D