onsemi MC74LVX573DTR2G

4¦ÌA 6.4ns 1 2V 3.6V 4mA D-Type Transparent Latch LVX 1 4mA TSSOP-20 , 6.6mm*4.5mm*1.05mm
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVX573DTR2G.

IHS

Datasheet8 pages11 years ago

Electro Sonic

onsemi

iiiC

Inventory History

3 month trend:
-1.17%

CAD Models

Download onsemi MC74LVX573DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.499
$ 0.43
$ 0.43
Stock
472,243
588,181
588,181
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
14.5 ns
14.5 ns
14.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Low Voltage Octal Latch with 3-STATE Outputs | IC LATCH OCTAL LV 3STATE 20TSSOP
4¦ÌA 5.8ns 1 2V 3.6V 4mA D-Type Transparent Latch LVX 1 4mA TSSOP-20 , 6.6mm*4.5mm*1.05mm
10¦ÌA 1.5ns 1 2V 3.6V 24mA D-Type Transparent Latch LCX 1 24mA TSSOP-20 , 6.6mm*4.5mm*1.05mm
Texas InstrumentsSN74LVC573AQPWRQ1
10¦ÌA 1ns 1 2V 3.6V 24mA D-Type Transparent Latch LVC 1 24mA TSSOP-20 , 6.5mm*4.4mm*1.15mm
Texas InstrumentsCLVC574AQPWRG4Q1
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin TSSOP T/R
Texas InstrumentsCLVC374AQPWRG4Q1
Automotive Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125

Descriptions

Descriptions of onsemi MC74LVX573DTR2G provided by its distributors.

4¦ÌA 6.4ns 1 2V 3.6V 4mA D-Type Transparent Latch LVX 1 4mA TSSOP-20 , 6.6mm*4.5mm*1.05mm
74LVX573 Tape & Reel (TR) LV/LV-A/LVX/H 74LVX latch circuit 4mA 4mA 12.8ns 6.5mm -40C~85C
Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP W T/R
Ic, latch, single,8-Bit, lvx-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74LVX573DTR2G
Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
IC D-TYPE TRANSP SGL 8:8 20TSSOP
Latches LOG CMOS NINVRTR OCTAL
D TYPE LATCH, OCTAL, 3-STATE O/P, TSSOP; Logic Family / Base Number:74LVX573; Latch Type:D Type Transparent; IC Output Type:Tri State; Propagation Delay:6.4ns; Output Current:-; Logic Case Style:TSSOP; No. of Pins:20Pins

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74LVX573 DTR2G