onsemi MC74LVX573DTG

4¦ÌA 6.4ns 1 2V 3.6V 4mA D-Type Transparent Latch LVX 1 4mA TSSOP-20 6.6mm*4.5mm*1.05mm
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVX573DTG.

IHS

Datasheet8 pages11 years ago

Master Electronics

onsemi

TME

Inventory History

3 month trend:
+48.96%

CAD Models

Download onsemi MC74LVX573DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.399
$ 0.43
$ 0.43
Stock
284,248
588,181
588,181
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
14.5 ns
14.5 ns
14.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Low Voltage Octal Latch with 3-STATE Outputs | IC LATCH OCTAL LV 3STATE 20TSSOP
4¦ÌA 5.8ns 1 2V 3.6V 4mA D-Type Transparent Latch LVX 1 4mA TSSOP-20 , 6.6mm*4.5mm*1.05mm
10¦ÌA 1.5ns 1 2V 3.6V 24mA D-Type Transparent Latch LCX 1 24mA TSSOP-20 , 6.6mm*4.5mm*1.05mm
Flip-Flop, Tri State Non Inverted, Positive Edge, 74AHC574, D, 115 MHz, 25 mA, TSSOP
Texas InstrumentsSN74AHC374PWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125
Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of onsemi MC74LVX573DTG provided by its distributors.

4¦ÌA 6.4ns 1 2V 3.6V 4mA D-Type Transparent Latch LVX 1 4mA TSSOP-20 6.6mm*4.5mm*1.05mm
74LVX573 Tube LV/LV-A/LVX/H 74LVX latch circuit 4mA 4mA 12.8ns 190.990737mg -40C~85C
Latch Transparent 3-ST 8-CH D-Type Automotive 20-Pin TSSOP W Tube / IC LATCH OCTAL D 3ST 20-TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd