onsemi MC74LVX50DR2G

2¦ÌA 6 6 6 1 2V 3.6V 4mA Buffer, Non-Inverting 4mA SOIC-14 , 1.5mm
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVX50DR2G.

IHS

Datasheet11 pages11 years ago

HQonline

Newark

JRH Electronics

Inventory History

3 month trend:
-7.19%

CAD Models

Download onsemi MC74LVX50DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.336
$ 0.336
Stock
284,882
500,407
500,407
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
11.5 ns
11.5 ns
11.5 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin SOIC N T/R
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Tube
Low Voltage CMOS Hex Inverter with Open Drain Outputs and 5V-Tolerant I/Os

Descriptions

Descriptions of onsemi MC74LVX50DR2G provided by its distributors.

2¦ÌA 6 6 6 1 2V 3.6V 4mA Buffer,Non-Inverting 4mA SOIC-14 , 1.5mm
74LVX50 Tape & Reel (TR) 2014 Tin (Sn) logic receiver 4mA 4mA 16ns 3.9mm 500mW
Buffer 6-CH Non-Inverting CMOS Automotive 14-Pin SOIC N T/R
IC BUFFER HEX NON-INVERT 14SOIC
Buffer, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14
Buffers & Line Drivers 2-3.6V CMOS Hex
Logic Device Type:Buffer; IC Case / Package:SOIC; No. of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Logic IC Family:74LVX; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74LVX50DR2G.