onsemi MC74LVX374DTR2G

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVX374DTR2G.

IHS

Datasheet8 pages11 years ago

Master Electronics

onsemi

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74LVX374DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.526
$ 0.424
$ 0.424
Stock
212,140
311,127
311,127
Authorized Distributors
6
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
16 ns
23 ns
23 ns
Frequency
55 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Tape & Reel (TR) e3 74LVX MATTE TIN flip flop 6.5mm 2V 14.1ns @ 3.3V 50pF 95MHz
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Rail
74LVX Series 3.6 V Surface Mount Low Voltage Octal D-Type Flip-Flop -TSSOP-20
Texas InstrumentsSN74LVC574APW
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TSSOP -55 to 125
Texas InstrumentsSN74LV273APWRG4
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R
Texas InstrumentsSN74AHC574PW
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125

Descriptions

Descriptions of onsemi MC74LVX374DTR2G provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R
Tape & Reel (TR) 74LVX374 e4 74LVX flip flop 6.5mm 2V 14.1ns @ 3.3V 50pF 95MHz
2V~3.6V 95MHz 14.1ns@3.3V,50pF D-Type 8 1 4uA TSSOP-20 Flip Flops ROHS
4¦ÌA 14.1ns@ 3.3V,50pF , 1 2V 3.6V 4mA D , LVX 4pF 4mA 95MHz SOP 6.6mm*4.5mm*1.05mm
Ic,flip-Flop,octal,d Type,lvx-Cmos,tssop,20Pin,plastic Rohs Compliant: Yes |Onsemi MC74LVX374DTR2G
Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Octal D Flip-Flop with 3-State Outputs
Flip Flops 2-3.6V CMOS Octal D-Type w/3-State Out
IC FF D-TYPE SGL 8-BIT 20-TSSOP
IC D-TYPE POS TRG SNGL 20TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd