onsemi MC74LVX32DT

Lv/lv-a/lvx/h Series, Quad 2-INPUT Or Gate, PDSO14, TSSOP-14
$ 0.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVX32DT.

IHS

Datasheet6 pages21 years ago
Datasheet5 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.12
Stock
127,627
930,813
Authorized Distributors
2
6
Case/Package
TSSOP
TSSOP
Number of Pins
-
14
Logic Function
OR
OR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
11.5 ns
11.5 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-
-4 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MC74LVX32DT provided by its distributors.

LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14
OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W Rail
OR GATE, LV/LV-A/LVX/H SERIES / IC Channel
MC74LVX32DT, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd