onsemi MC74LVX259DTR2G

74LVX259 Tape & Reel (TR) LV/LV-A/LVX/H 74LVX latch circuit 4mA 4mA 12ns 5mm -40C~85C
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVX259DTR2G.

IHS

Datasheet10 pages11 years ago

JRH Electronics

onsemi

Master Electronics

Inventory History

3 month trend:
-35.98%

CAD Models

Download onsemi MC74LVX259DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.286
$ 0.197
$ 0.197
Stock
267,702
137,245
137,245
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
12 ns
14 ns
14 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
1 µA
1 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

10¦ÌA 1.5ns 1 2V 3.6V 24mA D-Type Transparent Latch LCX 1 24mA TSSOP-20 , 6.6mm*4.5mm*1.05mm
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R
Low Voltage Octal Transparent Latch with 3-STATE Outputs | IC LATCH TRANSP OCT 3ST 20TSSOP
Texas InstrumentsSN74AHC174PWR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R
Texas InstrumentsSN74LVC374APW
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74LVC573AQPWRQ1
10¦ÌA 1ns 1 2V 3.6V 24mA D-Type Transparent Latch LVC 1 24mA TSSOP-20 , 6.5mm*4.4mm*1.15mm

Descriptions

Descriptions of onsemi MC74LVX259DTR2G provided by its distributors.

74LVX259 Tape & Reel (TR) LV/LV-A/LVX/H 74LVX latch circuit 4mA 4mA 12ns 5mm -40C~85C
8-Bit Addressable Latch/1-of-8 Decoder CMOS Logic Level Shifter
2¦ÌA 8ns 1 2V 3.6V 4mA Addressable,D-Type LVX 1 4mA TSSOP-16 , 5.1mm*4.5mm*1.05mm
Latch Addressable 8-CH D-Type Automotive 16-Pin TSSOP T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74LVX259DTR2G.