Texas Instruments SN74AC08PW

4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85
$ 0.654
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC08PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

HQonline

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments SN74AC08PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.654
$ 0.134
$ 0.134
Stock
198,437
756,322
756,322
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC08PW.

Related Parts

Texas InstrumentsSN74AC08QPWRG4Q1
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP T/R
Texas InstrumentsSN74AC08QPWRQ1
IC GATE AND 4CH 2-INP 14TSSOP / AND Gate IC 4 Channel 14-TSSOP
onsemi74AC08SJ
7.5ns@ 5V,50pF 2 4 2V 6V 24mA AND Gate AC 24mA SOP-14 SMD mount 1.9mm(height)
74AC08 Series 6 V Surface Mount Quad 2-Input AND Gate TSSOP-14
Texas InstrumentsSN74AHC08PWR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125
Toshiba74VHC08FT
AND TC74VHC Tape & Reel (TR) AHC/VHC/H/U/V logic gate circuit 7.9ns @ 5V 50pF 5mm 8mA 8mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74AC08PW provided by its distributors.

4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85
AND Gate AC, 7.5ns@5V, 50pF, Push-Pull, 2V-6V, 24mA, TSSOP-14, SMD, 5mm × 4.4mm × 1.15mm
LOGIC, QUAD 2IN POS-AND GATE, 14TSSOP; Famille Logique/ Numéro de base: 74AC08,; Type de logique: AND; Courant, sortie: 24mA; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boîtie
LOGIC, QUAD 2IN POS-AND GATE, 14TSSOP; Logic Family / Base Number:74AC08; Logic Type:AND; Output Current:24mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC Family:74AC; Logic IC Base Number:7408; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic IC Base Number:7408; Logic IC Function:Quadruple 2-Input Positive-AND Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AC08PW .