onsemi MC74LCX573DWG

10¦ÌA 1.5ns 1 2V 3.6V 24mA D-Type Transparent Latch 74LC 1 24mA SOIC-20 12.95mm*7.6mm*2.4mm
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX573DWG.

Upverter

Technical Drawing1 page3 years ago
Datasheet9 pages13 years ago

Master Electronics

IHS

onsemi

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74LCX573DWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.49
$ 0.403
$ 0.403
Stock
252,389
490,557
490,557
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
8 ns
22.8 ns
22.8 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74LCX573 Tape & Reel (TR) 74LCX D-Type Latch latch circuit 24mA 24mA 10.5ns 481.5mg -40C~85C
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R
74LCX573 Tape & Reel (TR) 74LCX D-Type Latch latch circuit 24mA 24mA 10.5ns 801mg -40C~85C
Texas InstrumentsSN74LVC374ADW
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74LVC374ADWR
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74LVC574ADW
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOIC -40 to 125

Descriptions

Descriptions of onsemi MC74LCX573DWG provided by its distributors.

10¦ÌA 1.5ns 1 2V 3.6V 24mA D-Type Transparent Latch 74LC 1 24mA SOIC-20 12.95mm*7.6mm*2.4mm
MC74LCX573DWG OCTAL LATCH, TRANSPARENT D TYPE, 3 STATE, 2 TO 3.6 V, 20-PIN SOIC
74LCX573 Tube LVC/LCX/Z 74LCX latch circuit 24mA 24mA 10.5ns 2.4mm -55C~125C
Low Voltage CMOS Octal Transparent Latch Flow Through Pinout

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd