Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74LCX245DWR2G

74LCX Series 5.5 V 24 mA Low-Voltage CMOS Octal Transceiver - SOIC-20
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX245DWR2G.

IHS

Datasheet10 pages13 years ago

Newark

onsemi

Inventory History

3 month trend:
+0.63%

CAD Models

Download onsemi MC74LCX245DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.599
$ 0.643
Stock
350,762
164,403
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
7 ns
7 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74AC245 Series Octal Transceiver 3-State Inputs/Outputs SMT C/AC - SSOP-20
74AC Series 2 to 6 V Octal Bidirectional Transceiver - SOIC-20W
74AC Series 2 to 6 V Octal Bidirectional Transceiver - SOIC-20W
Texas InstrumentsSN74LVC2952ANSR
Octal Bus Transceiver and Register With 3-State Outputs 24-SO -40 to 85

Descriptions

Descriptions of onsemi MC74LCX245DWR2G provided by its distributors.

74LCX Series 5.5 V 24 mA Low-Voltage CMOS Octal Transceiver - SOIC-20
Logic, Transceiver, Non Inverting, 74LCX245 Family, 2 V to 5.5 V Supply, SOIC-20
74LCX245 Tape & Reel (TR) 2001 74LCX logic driver 24mA 24mA 10.5ns 2.65mm 500mW
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Transceiver, Non-Inverting, Tri-State, 1-Ch, 8-Bit, 2V-5.5V, 24mA, SOIC-20, SMD, Adhesive Mount, 12.95mm × 7.6mm × 2.4mm
Logic Family / Base Number:74Lcx245; Logic Device Type:transceiver, Non Inverting; Logic Case Style:soic; No. Of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Ic Family:74Lcx; Logic Ic Base Number:74245 Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74LCX245DWR2G.