onsemi MC74LCX16373DTG

74LCX Series 2.3 to 3.6 V Non-Inverting CMOS 16-Bit Latch - TSSOP-48
$ 1.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX16373DTG.

IHS

Datasheet8 pages13 years ago

Newark

HQonline

TME

iiiC

Inventory History

3 month trend:
-94.95%

CAD Models

Download onsemi MC74LCX16373DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.073
$ 0.802
$ 0.802
Stock
251,448
419,081
419,081
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
5.4 ns
5.4 ns
5.4 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

20¦ÌA 5.4ns 2 2V 3.6V 24mA D-Type Transparent Latch LCX 2 24mA TSSOP-48 , 12.5mm*6.1mm*900¦Ìm
74LCX Series 3.6 V Surface Mount Low Voltage 16-Bit D-Type Flip-Flop - TSSOP-48
Texas InstrumentsSN74LVC16373ADGGR
16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 125
Texas InstrumentsSN74LVCH16373ADGGR
16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 125
Texas InstrumentsSN74LVCH16374ADGGR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 125
74LVT16373 Tube LVT 74LVT latch circuit 32mA 64mA 5.4ns 0.5mm -40C~85C

Descriptions

Descriptions of onsemi MC74LCX16373DTG provided by its distributors.

74LCX Series 2.3 to 3.6 V Non-Inverting CMOS 16-Bit Latch - TSSOP-48
MC74LCX16373DTG 16-BIT LATCH, TRANSPARENT D TYPE,3 STATE,2 TO 3.6V,48-PIN TSSOP
74LCX16373 Tube LVC/LCX/Z 74LCX latch circuit 24mA 24mA 5.4ns 950mum -55C~125C
2V~3.6V D-Typelocking Latch TSSOP-48-EP-6.1mm Latches ROHS
TRANSPARENT LATCH, 16BIT, TSSOP-48; Logic Family / Base Number: 74LCX16373; Latch Type: Transparent; IC Output Type: Tri State Non Inverted; Propagation Delay: 5.4ns; Output Current: 24mA; Logic Case Style: TSSOP; No. of Pins:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74LCX16373DTG.