Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HCT86ADG

MC74HCT86ADG, Quad 2-INPUT Xor Logic Gate, 2 - 6 V, 14-PIN SOIC
$ 0.343
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT86ADG.

Upverter

Technical Drawing2 pages4 years ago

IHS

Farnell

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74HCT86ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.343
$ 0.131
Stock
381,253
281,259
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
OR, XOR
OR, XOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
31 ns
31 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
4 mA
4 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Hc/uh Series, Quad 2-INPUT Xor Gate, PDSO14, SOIC-14
Quad 2-Input Exclusive OR Gate High-Performance Silicon-Gate CMOS
XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
Texas InstrumentsSN74HC86IDRQ1
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC T/R
Diodes Inc.74HC32S14-13
74HC Series 6 V Surface Mount Quadruple 2-Input OR Gate - SOIC-14
Texas InstrumentsSN74HC86QDRG4Q1
IC GATE XOR 4CH 2-INP 14SOIC / XOR (Exclusive OR) IC 4 Channel 14-SOIC

Descriptions

Descriptions of onsemi MC74HCT86ADG provided by its distributors.

MC74HCT86ADG, QUAD 2-INPUT XOR LOGIC GATE, 2 - 6 V, 14-PIN SOIC
no 20ns@ 5V,50pF 4 2 4 4 2V 6V 4mA XOR (Exclusive OR) CMOS 4mA SOIC-14 SMD mount 1.5mm(height)
OR XOR 74HCT86 e3 74HCT logic gate circuit 20ns @ 5V 50pF 1.75mm 4mA 4mA 6V
Quad 2-Input Exclusive OR Gate with LSTTL Compatible Inputs
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube
XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HCT86ADG.