onsemi MC74HCT4066ADR2G

Quad Analog Switch/Multiplexer/Demultiplexer/with LSTTL Compatible Inputs
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT4066ADR2G.

Master Electronics

Datasheet13 pages15 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74HCT4066ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-11-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2026-06-17
LTD Date2026-12-17
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTS5V330CDR
5-V, 2:1 (SPDT), 4-channel video switch with improved ESD protection 16-SOIC -40 to 85
Texas InstrumentsSN75107BD
EAR99 SN75107 Tube ADDITIONAL COMMON STROBE INPUT interface driver 5V 30mA 129.387224mg 0C~70C
Texas InstrumentsSN75107BDR
Dual Line Receiver 14-SOIC 0 to 70

Descriptions

Descriptions of onsemi MC74HCT4066ADR2G provided by its distributors.

Quad Analog Switch/Multiplexer/Demultiplexer/with LSTTL Compatible Inputs
Analog Switch Quad SPST 14-Pin SOIC N T/R
Multiplexer Switch ICs MULTIPLEXER
SPST, 4 Func, 1 Channel, CMOS, PDSO14
ANALOGUE SW, SPST - NO, -55 TO 125DEG C;
Analogue Sw, Spst - No, -55 To 125Deg C; Ic Function:Analog Switch, Analog Multiplexer/Demultiplexer; Power Supply Type:Single Supply; Supply Voltage Range:4.5V To 5.5V; Ic Case/Package:Soic; No. Of Pins:14Pins; On Resistance Typ:-Rohs Compliant: Yes |Onsemi MC74HCT4066ADR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd