Texas Instruments SN75107BDR

Differential 4.75V ±5.25V SOIC-14 SMD mount,glue mount
$ 0.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75107BDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet31 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-4.46%

CAD Models

Download Texas Instruments SN75107BDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.586
$ 2.688
$ 2.688
Stock
290,938
180,954
180,954
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
2
2
2
Data Rate
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75110ADE4
2 2 4.75V ±5.25V Line Transmitter SOIC-14 wire mounting,SMD mount 8.65mm*3.91mm*1.58mm
Texas InstrumentsMAX232ECDWR
DUAL RS-232 DRIVER AND RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
Texas InstrumentsSN75110AD
Line Circuit Interface ICs Dual Line Driver/LIN
MaxLinearSP232ECN-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16
MaxLinearSP202ECN-L
SP202E Series 120 kbps High Performance RS232 Transceiver - NSOIC-16
RenesasICL3232CB
One Microamp Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers | IC TXRX 2/2 FULL RS232 16SOIC

Descriptions

Descriptions of Texas Instruments SN75107BDR provided by its distributors.

Differential 4.75V ±5.25V SOIC-14 SMD mount,glue mount
Dual Line Receiver 14-SOIC 0 to 70
Line Circuit Interface ICs DUAL LINE RECEIVER
IC,LINE RECEIVER,DUAL,BIPOLAR,DIFFERENTIAL,SOP,14PIN,PLASTIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.