onsemi MC74HCT373ADWG

4¦ÌA 28ns 1 4.5V 5.5V 6mA D-Type Transparent Latch HCT 1 6mA SOIC-20 12.95mm*7.6mm*2.4mm
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT373ADWG.

IHS

Datasheet8 pages11 years ago

SHENGYU ELECTRONICS

onsemi

HQonline

Master Electronics

Inventory History

3 month trend:
-0.12%

CAD Models

Download onsemi MC74HCT373ADWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.405
$ 0.295
$ 0.295
Stock
196,849
438,373
438,373
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
42 ns
10.5 ns
10.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
-
-

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 20-Pin SOIC W T/R
Texas InstrumentsSN74HCT373DW
8¦ÌA 25ns 1 4.5V 5.5V 6mA D-Type Transparent Latch HCT 1 6mA SOIC-20 12.8mm*7.52mm*2.35mm
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74HCT273DWE4
FLIP-FLOP, CMOS-TTL; TTL; 5 V (TYP.); + 25 MA; 10 PF (TYP.); SOIC
Texas InstrumentsSN74HCT273DWG4
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of onsemi MC74HCT373ADWG provided by its distributors.

4¦ÌA 28ns 1 4.5V 5.5V 6mA D-Type Transparent Latch HCT 1 6mA SOIC-20 12.95mm*7.6mm*2.4mm
74HC Series Octal 3 St Noninverting Transparent Latch - SOIC-20
MC74HCT373ADWG, LOG CMOS LATCH OCTAL 3ST | ON Semiconductor MC74HCT373ADWG
Transparent Latch, 8Bit, 3 State, Soic20; Logic Family/Base Number:74Hct373; Latch Type:Transparent; Ic Output Type:Tri State; Propagation Delay:28Ns; Output Current:6Ma; Logic Case Style:Soic; No. Of Pins:20Pins; Supply Voltage Rohs Compliant: Yes |Onsemi MC74HCT373ADWG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd