Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC4053ADWG

74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16

$ 0.422
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC4053ADWG.

Upverter

Datasheet18 pages19 years ago

IHS

Farnell

Augswan

element14 APAC

Inventory History

3 month trend:
-1.49%

CAD Models

Download onsemi MC74HC4053ADWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.422
$ 0.447
$ 0.447
Stock
364,553
765,153
765,153
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
6
6
6
Number of Outputs
3
3
3
Number of Circuits
3
3
3
Low Level Output Current
-
25 mA
25 mA
High Level Output Current
-
25 mA
25 mA
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
2
2
2

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2023-11-20
LTD Date2024-11-20
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsCD74HC4053M96
Texas Instruments Multiplexer Switch IC, SOIC Package, 16-Pin, SMD
Texas InstrumentsCD74HC4053M
5V, 2:1 (SPDT), 3-channel, analog switch 16-SOIC -55 to 125
Analog Multiplexer Triple 2:1 Automotive 16-Pin SOIC T/R
Texas InstrumentsCD74HC4053MT
5V, 2:1 (SPDT), 3-channel, analog switch 16-SOIC -55 to 125
NLAS4053DR2G, MULTIPLEXER SWITCH IC TRIPLE 3:1, 3 - 5 V, 16-PIN SOIC
Analog Multiplexer Triple 2: 1 16-Pin SOIC T/R

Descriptions

Descriptions of onsemi MC74HC4053ADWG provided by its distributors.

74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16
Analog Switch/Analog Multiplexer Triple 2:1 16-Pin SOIC W Rail
CMOS LOGIC, ANALOG MULTIPLEXER/DEMULTIPLEXER, WIDE SOIC16, PB-FREE
onsemi Multiplexer switch chip, SOICencapsulation, 16Pin
IC, ANALOG MUX/DMUX, TRI 2 X 1, SOIC-16; No. of Circuits:3; On State Resistance Max:190ohm; Supply Voltage Range:2V to 6V, 2V to 12V; Analog Multiplexer Case:SOIC; No. of Pins:16; Multiplexer Configuration:2:1; Packaging:Each; MSL:-
Analog Mux/Dmux, Tri 2 X 1, Soic-16; Configuración De Multiplexor:2:1; Núm. De Circuitos:3; Resistencia De Encendido Máx.:190Ohm; Tensión De Alimentación, Rango:2V To 6V, 2V To 12V; Tipo De Multiplexor Analógico:Soic |Onsemi MC74HC4053ADWG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC4053ADWG.