onsemi MC74HC4046ADR2G

CMOS Phase Lock Loop (PLL) 16-SOIC (0.154 3.90mm Width) MC74HC4046A clock generator circuit 6V 13MHz 9.9mm -55C~125C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC4046ADR2G.

IHS

Datasheet15 pages11 years ago

Augswan

onsemi

iiiC

CAD Models

Download onsemi MC74HC4046ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.249
Stock
206,241
936,022
936,022
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
CMOS
Clock
Clock
Max Frequency
13 MHz
21 MHz
21 MHz
Number of Outputs
-
-
-
Min Supply Voltage
2 V
3 V
3 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-10-30
LTD Date2018-04-30

Descriptions

Descriptions of onsemi MC74HC4046ADR2G provided by its distributors.

CMOS Phase Lock Loop (PLL) 16-SOIC (0.154 3.90mm Width) MC74HC4046A clock generator circuit 6V 13MHz 9.9mm -55C~125C
Phase Comparator 16-Pin SOIC T/R
ICD,SPCL,HC4046A,16SOI CMOS PHASE-LOCKED LOOP
IC LINE RCVR QUINT ECL 5V 28PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd