onsemi MC74HC4024F

Binary Counter, Hc/uh Series, As
$ 0.329
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC4024F.

Inventory History

3 month trend:
+200%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.329
$ 0.329
Stock
63,072
63,072
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
-
-
Logic Function
Counter
Counter
Direction
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Reset
-
-
Clock Edge Trigger Type
-
-
Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date1999-07-31
LTD Date2000-01-31

Descriptions

Descriptions of onsemi MC74HC4024F provided by its distributors.

BINARY COUNTER, HC/UH SERIES, AS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd