onsemi MC74HC4020AFEL

IC BINARY COUNTR 14BIT 16SOEIAJ / Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOEIAJ
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC4020AFEL.

IHS

Datasheet12 pages14 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.197
$ 0.337
$ 0.337
Stock
120,366
312,373
312,373
Authorized Distributors
2
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
14
14
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
25 MHz
53 MHz
53 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-06-30
LTD Date2006-12-31

Descriptions

Descriptions of onsemi MC74HC4020AFEL provided by its distributors.

IC BINARY COUNTR 14BIT 16SOEIAJ / Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOEIAJ
GULL WING DUAL NEGATIVE EDGE UP divider circuit 50pF 125C 25000000Hz 0.004A
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16
Counter ICs 2-6V Monolithic WFR No-Cancel/No-Return
Counter Single 14-Bit Binary UP 16-Pin SO EIAJ T/R
Negative Edge 2V~6V 14 1 50MHz SO-16EIAJ Counters / Dividers ROHS
MC74HC4020AFEL, MOTOR DRIVER IC;
IC BINARY COUNTR 14BIT 16SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd