Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi DM74ALS161BN

20ns 1 1 4.5V 5.5V Binary Counter ALS PDIP-16 Through hole mounting 6.6mm(width)
$ 21.25
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS161BN.

IHS

Datasheet12 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi DM74ALS161BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.25
$ 1.029
$ 1.029
Stock
217,960
276,430
276,430
Authorized Distributors
1
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
40 MHz
40 MHz
40 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-01-06
LTD Date2007-04-06

Related Parts

Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
onsemi74F163APC
Tube Obsolete 74F163 Binary Counter logic counter 16.5ns 5.5V 120MHz 0C~70C
Binary Counter 74AC, 12ns, 9.5ns, 1Ch, 1Bit, 2V-6V, PDIP-16, TH, 6.85mm W

Descriptions

Descriptions of onsemi DM74ALS161BN provided by its distributors.

20ns 1 1 4.5V 5.5V Binary Counter ALS PDIP-16 Through hole mounting 6.6mm(width)
Counter IC Binary Counter Element 4 Bit Positive Edge 16-DIP
Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
Synchronous Positive Edge Asynchronous Synchronous Binary Counter IC 0C~70C 40MHz 5.5V 20ns

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd