onsemi DM74LS169AN

Synchronous 4-Bit Up/Down Binary Counter | IC COUNTER BINARY UP/DOWN 16-DIP
$ 21.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74LS169AN.

IHS

Datasheet8 pages0 years ago
Datasheet8 pages25 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi DM74LS169AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.25
$ 1.767
$ 1.767
Stock
373,239
258,074
258,074
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
20 MHz
35 MHz
35 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2003-11-30
LTD Date2004-03-01

Related Parts

Binary Counter 74AC, 12ns, 9.5ns, 1Ch, 1Bit, 2V-6V, PDIP-16, TH, 6.85mm W
Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
Counter IC Binary Counter Element 4 Bit Positive Edge 16-PDIP
Decade Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
20ns 1 1 4.5V 5.5V Binary Counter ALS PDIP-16 Through hole mounting 6.6mm(width)
18.5ns 1 2V 5.5V Binary Counter VHC PDIP-16 Through hole mounting

Descriptions

Descriptions of onsemi DM74LS169AN provided by its distributors.

Synchronous 4-Bit Up/Down Binary Counter | IC COUNTER BINARY UP/DOWN 16-DIP
Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16
Counter Single 4-Bit Sync Binary UP/Down 16-Pin PDIP
4.75V 5.25V PDIP-16 Through hole mounting 19.305mm*7.62mm*5.08mm
Counter ICs Syn 4-Bit Binary Ctr

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd