Nexperia 74HC393D,653

$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC393D,653.

Augswan

Datasheet19 pages13 years ago

IHS

Nexperia

Factory Futures

TME

Inventory History

3 month trend:
+124%

CAD Models

Download Nexperia 74HC393D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.231
$ 0.231
Stock
951,917
182,675,505
182,675,505
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
24 MHz
25 MHz
25 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74HC390D,653
Counter, Decade Ripple, 74HC, 71 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
Nexperia74HC390D,652
Counter, Decade Ripple, 74HC, 71 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
Counter, Binary, Synchronous, 74HC, 69 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC

Descriptions

Descriptions of Nexperia 74HC393D,653 provided by its distributors.

74HC Series 6V Surface Mount Dual Binary Ripple Counter - SOIC-14
Dual 4-bit binary ripple counter
Binary counter integrated circuits; NEXPERIA; 74HC393D, 653; Digi-Reel®
Up Binary Counter Negative Edge -40¡Í~+125¡Í 2V~6V Asynchronous 4 2 107MHz SOIC-14_150mil Counters / Dividers ROHS
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14
Counter/Divider Dual 4-Bit Binary UP 14-Pin SO T/R
IC COUNTER DUAL 4BIT BIN 14SOIC
IC,74HC393D,653,DUAL 4-BIT BIN ARY RIPPLE COUNT <AZ
74Hc393D/Sot108/So14; |Nexperia 74HC393D 653
IC BINARY COUNTER DL 4BIT 14SO
2V 6V SO-14 SMD, Adhesive Mount 1.75mm H
NEXPERIA 74HC393D - BINARY COUNT
COUNTER, BINARY RIPPLE, 107MHZ, SOIC-14; Logic Family / Base Number: 74HC393; Counter Type: Binary Ripple; Clock Frequency: 107MHz; Count Maximum: 15; Logic Case Style: SOIC; No. of Pins: 14Pins; Supply Voltage Min: 2V; Supply

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC393D 653
  • 74HC393D 653.
  • 74HC393D,653""
  • 74HC393D-653
  • 74HC393D653