Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC1G14DFT2G

74HC Series 2 to 6 V SMT Single Inverter with Schmitt-Trigger Input - SOT-353
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC1G14DFT2G.

IHS

Datasheet9 pages3 years ago

Upverter

HQonline

Master Electronics

Newark

Inventory History

3 month trend:
+87.37%

CAD Models

Download onsemi MC74HC1G14DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.037
$ 0.037
Stock
651,547
1,689,097
1,689,097
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
35 ns
35 ns
35 ns
Low Level Output Current
2.6 mA
2.6 mA
2.6 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74HC1G04 EAR99 74HC Tape & Reel (TR) logic gate circuit 17ns @ 6V 50pF 1mm 2.6mA 2.6mA 6V
74HC1GU04 e3 74HC Tape & Reel (TR) logic gate circuit 17ns @ 6V 50pF 1mm 2.6mA 2.6mA 6V
Ahc/vhc Series, 1-INPUT Invert Gate, PDSO5, SC-70, SC-88A, SOT-353, 5 Pin
Texas InstrumentsSN74AHC1GU04DCKR
74AHC1GU04 EAR99 74AHC Cut Tape (CT) logic gate circuit 7ns @ 5V 50pF 1.1mm 8mA 8mA 1.7V-4.4V
Texas InstrumentsSN74AHC1G04QDCKRQ1
Automotive single 2-V to 5.5-V inverter 5-SC70 -40 to 125
Texas InstrumentsCAHC1G04QDCKRG4Q1
Automotive single 2-V to 5.5-V inverter 5-SC70 -40 to 125

Descriptions

Descriptions of onsemi MC74HC1G14DFT2G provided by its distributors.

74HC Series 2 to 6 V SMT Single Inverter with Schmitt-Trigger Input - SOT-353
Single Inverter, Schmitt Trigger Input
Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin SC-88A T/R
INVERTER, SINGLE, 1 I/P, SOT-353-5; Logic Family / Base Number: 74HC1G14; Logic Type: Inverter; Output Current: -; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOT-353; No. of Pins: 5Pins; Logic IC Family: 74HC; Logic IC Base Number: 7414; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC1G14DFT2G.