onsemi MC74HC1G04DTT1G

MC74HC1G04 Series 2 to 6 V CMOS Single Inverter - SOT-23-5
$ 0.161
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC1G04DTT1G.

IHS

Datasheet7 pages3 years ago

onsemi

Newark

Upverter

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC74HC1G04DTT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.051
Stock
967,840
1,992,146
Authorized Distributors
4
6
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Logic Function
Inverter
Buffer, Inverter, Schmitt Trigger
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
90 ns
27 ns
Low Level Output Current
2.6 mA
2 mA
High Level Output Current
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
1 µA
20 µA

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-01
Lifecycle StatusEOL (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 21 hours ago)

Related Parts

74HC Series 2 to 6 V Single Inverter w/ Schmitt Trigger Input - SOT-23-5
MC74HC1GU04 Series 2 to 6 V Single Unbuffered Inverter - SOT-23-5
MC74VHC1G14 Series 2 to 5.5 V Single Schmitt-Trigger Inverter - SOT-23
74AHC Series 2 to 5.5 V CMOS Single Inverter Surface Mount - SC-74A
Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSOP T/R
NXP Semiconductors74AHC1G06GV,125
7ns@ 5V,50pF 1 1 1 2V 5.5V 8mA Inverter TSOP-5 2.9mm*1.5mm*1.1mm

Descriptions

Descriptions of onsemi MC74HC1G04DTT1G provided by its distributors.

MC74HC1G04 Series 2 to 6 V CMOS Single Inverter - SOT-23-5
Inverter, Single, 1 Input, 5 Pins, TSOP, MC74HC1G04
74HC1G04 e3 74HC Tape & Reel (TR) logic gate circuit 17ns @ 6V 50pF 1mm 2.6mA 2.6mA 6V
Inverter 1-Element CMOS 5-Pin TSOP T/R / IC INVERTER SGL HS CMOS 5TSOP
Single Inverter, Sot-23-5, Full Reel; Logic Function:inverter; No. Of Elements:single; No. Of Inputs:1Inputs; No. Of Pins:5Pins; Logic Case Style:sot-23; Product Range:74Hc1G04; Logic Ic Family:74Hc; Supply Voltage Min:2V Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC1G04DTT1G.