Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC161ADR2G

PRESETTABLE BINARY COUNTER, -40TO125DEGC; Available until stocks are exhausted

$ 0.178
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC161ADR2G.

IHS

Datasheet16 pages13 years ago

Augswan

TME

_legacy Avnet

Inventory History

3 month trend:
-49.95%

CAD Models

Download onsemi MC74HC161ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.178
$ 0.186
$ 0.186
Stock
485,915
91,824,217
91,824,217
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Negative Edge
Negative Edge
Frequency
20 MHz
35 MHz
35 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2024-04-02
LTD Date2024-10-02
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

Counter Single 4-Bit Binary UP Automotive 16-Pin SOIC T/R
Texas InstrumentsSN74HC161D
IC BINARY COUNTER 4-BIT 16SOIC Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Texas InstrumentsSN74HC163D
IC BINARY COUNTER 4-BIT 16SOIC Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Texas InstrumentsSN74HC163DR
IC BINARY COUNTER 4-BIT 16SOIC Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
74HC Series 2 to 6 V 14-Stage Binary Ripple Counter - SOIC-16
14-Stage Binary Ripple Counter With Oscillator | IC COUNTER 14STAGE BIN 16-SOIC

Descriptions

Descriptions of onsemi MC74HC161ADR2G provided by its distributors.

PRESETTABLE BINARY COUNTER, -40TO125DEGC; Available until stocks are exhausted
Counter Single 4-Bit Binary UP Automotive 16-Pin SOIC T/R
Ic, counter, up,4-Bit Binary, hc-Cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74HC161ADR2G
Level Shifter, 2V-6V, SOIC-16, SMD, Adhesive Mount, 1.5mm H
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
Tape & Reel (TR) Active e3 74HC161 divider circuit 230ns 2006 3.9mm 2/6V
HIGH-PERFORMANCE SILICON-GATE CMOS PRESETTABLE COUNTER
Counter ICs Binary Counters 4Bit Asynchronous
Positive Edge 2V~6V 4 1 35MHz SOP-16 Counters / Dividers ROHS
IC BINARY COUNTER 4-BIT 16SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd