Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC161ADG

Counter Single 4-Bit Binary UP Automotive 16-Pin SOIC Tube
$ 0.214
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC161ADG.

IHS

Datasheet16 pages13 years ago

SHENGYU ELECTRONICS

Newark

TME

Inventory History

3 month trend:
-0.96%

CAD Models

Download onsemi MC74HC161ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.214
$ 0.178
$ 0.178
Stock
877,164
479,399
479,399
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
20 MHz
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 14 hours ago)

Related Parts

Counter Single 4-Bit Binary UP Automotive 16-Pin SOIC T/R
Texas InstrumentsSN74HC161D
IC BINARY COUNTER 4-BIT 16SOIC Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Texas InstrumentsSN74HC163D
IC BINARY COUNTER 4-BIT 16SOIC Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Texas InstrumentsCD74HC4020M96
High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125
14-Stage Binary Ripple Counter With Oscillator | IC COUNTER 14STAGE BIN 16-SOIC

Descriptions

Descriptions of onsemi MC74HC161ADG provided by its distributors.

Counter Single 4-Bit Binary UP Automotive 16-Pin SOIC Tube
MC74HC Series Silicon-Gate CMOS 2 V to 6 V Presettable Counter - SOIC-16
MC74HC161ADG 4-STAGE BINARY COUNTER, 2 - 6 V, 16-PIN SOIC
onsemi counter, Binary, 4bit, surface mount installation, MC74
PRESETTABLE BINARY COUNTER, -40TO125DEGC; Available until stocks are exhausted Alternative available
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
Counter ICs Binary Counters 4Bit Asynchronous
Positive Edge 2V~6V 4 1 35MHz SOP-16 Counters / Dividers ROHS
IC BINARY COUNTER 4-BIT 16SOIC
Tube Active e3 74HC161 divider circuit 230ns 2006 4mm 2/6V
The MC74HC161A and HC163A are identical in pinout to the LS161 and LS163. The device inputs are compatible with standard CMOS outputs; with pullup resistors they are compatible with LSTTL outputs. The HC161A and HC163A are programmable 4 bit binary counters with asynchronous and synchronous reset respectively.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC161ADG.