onsemi MC74HC139AFEL

2-LINE TO 4-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDSO16
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC139AFEL.

IHS

Datasheet10 pages20 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.186
$ 0.268
$ 0.268
Stock
267,949
353,330
353,330
Authorized Distributors
2
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
2
-
-
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
-
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
-
2
2

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of onsemi MC74HC139AFEL provided by its distributors.

2-LINE TO 4-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDSO16
5.2mA 2V~6V 5.2mA SO-16EIAJ Signal Switches / Encoders & Decoders / Multiplexers ROHS
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin SO EIAJ T/R
IC DECODER/DEMUX 1X2:4 16-SOEIAJ
IC DCODER/DMUX DUAL 1:4 16SOEIAJ
MC74HC139AFEL, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd