onsemi MC74HC125ADTG

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W Tube
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC125ADTG.

IHS

Datasheet8 pages11 years ago

SHENGYU ELECTRONICS

onsemi

TME

Future Electronics

Inventory History

3 month trend:
+8.34%

CAD Models

Download onsemi MC74HC125ADTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.286
$ 0.171
$ 0.171
Stock
483,194
1,194,520
1,194,520
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
27 ns
27 ns
27 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W T/R
74HC Series 6 V Surface Mount Hex Inverter - TSSOP-14
1 7.8mA 2V~6V 7.8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
STMicroelectronicsTSV324IPT
General purpose low voltage rail to rail input/output op-amp

Descriptions

Descriptions of onsemi MC74HC125ADTG provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W Tube
Quad Non-inverting Buffer, 3-State
74HC125 Tube 2009 Nickel/Palladium/Gold (Ni/Pd/Au) logic buffer 7.8mA 7.8mA 180ns 1.05mm 450mW
Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
IC BUFFER NON-INVERT 6V 14TSSOP / Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
IC BUFF TRI-ST QD N-INV 14TSSOP
BUFFER, NON INVERTING, QUAD, TSSOP-14; Logic Device Type:Buffer, Non Inverting; Logic Family / Base Number:74HC125A; IC Case / Package:TSSOP; No. of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd