
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | MC74HC02ADTR2 | 0 | 2500 | 21h | ||||||||
| Component Stockers USA | MC74HC02ADTR2 | 14,571 | >1wk | |||||||||
| Win Source | WS-MC74HC02ADTR2 | 5,840 | 95 | 19h | ||||||||
| Worldway Electronics | MC74HC02ADTR2 | 18,100 | 7 | Tape & Reel | 18h | |||||||
| Antdic Electronics | MC74HC02ADTR2 | 24,120 | 19h |
Download onsemi MC74HC02ADTR2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi MC74HC02ADTR2 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: