onsemi MC74F04DR2

Inverter 6-Element Bipolar 14-Pin SOIC T/R
$ 0.066
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74F04DR2.

IHS

Datasheet2 pages25 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.066
$ 0.36
Stock
291,971
670,769
Authorized Distributors
2
4
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Inverter
Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
5.3 ns
5.3 ns
Low Level Output Current
20 mA
20 mA
High Level Output Current
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1999-03-31
LTD Date1999-09-30

Descriptions

Descriptions of onsemi MC74F04DR2 provided by its distributors.

Inverter 6-Element Bipolar 14-Pin SOIC T/R
Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14
INVERTER 6-ELEMENT BIPOLAR 14PIN / IC Channel
MC74F04DR2, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd