onsemi MC74ACT240DWR2

Octal Buffer/line Driver With 3-STATE Outputs | IC Buffer Invert 5.5V 20SOIC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT240DWR2.

IHS

Datasheet11 pages19 years ago
Datasheet10 pages19 years ago
Datasheet6 pages0 years ago

Augswan

Alternate Parts

Price @ 1000
$ 0.452
$ 0.452
Stock
119,877
378,168
378,168
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
8.5 ns
9.5 ns
9.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2009-07-31
LTD Date2010-01-31

Descriptions

Descriptions of onsemi MC74ACT240DWR2 provided by its distributors.

OCTAL BUFFER/LINE DRIVER WITH 3-STATE OUTPUTS | IC BUFFER INVERT 5.5V 20SOIC
74ACT240 Tape & Reel (TR) 2006 Not Qualified logic buffer 24mA 24mA 8.5ns 7.5mm 5V
Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20
BFFR/LINE DRVR 8CH INV 3-ST CMOS 20SOIC W
IC INVERTER DUAL 4-INPUT 20SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd