Texas Instruments CD74ACT14M

6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT14M.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Farnell

Newark

CAD Models

Download Texas Instruments CD74ACT14M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.276
Stock
401,134
265,054
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
Inverter
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
14.5 ns
14.5 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT14M.

Related Parts

ON SEMICONDUCTOR - MC74ACT14DG - HEX INVERTER, SCHMITT TRIGGER SOIC-14
Texas InstrumentsCD74ACT05M
10.8ns@5V,50pF Open Drain Inverter ACT, 6-Ch, 4.5V-5.5V, 24mA, 0mA, SOIC-14, SMD, 1.5mm H
74ACT Series 2 to 6 V Hex Inverter Schmitt Trigger - SOIC-14
Texas InstrumentsCD74ACT05M96
Buffer Inverter 74ACT05 EAR99 74ACT logic gate circuit 10.8ns @ 5V 50pF 1.75mm - 24mA 2V
Act Series, Hex 1-INPUT Invert Gate, PDSO14, SOIC-14
Texas InstrumentsSN74ACT14D
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments CD74ACT14M provided by its distributors.

6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
TEXAS INSTRUMENTS CD74ACT14M Inverter Gate, ACT Family, Schmitt Trigger, 6 Gate, 1 Input, 24 mA, 4.5V to 5.5V, SOIC-14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Tube
IC, HEX INVERTER, SCHMITT TRIGGER SOIC14
Texas Instruments Hex Inverter, SOIC Package, SMD
74ACT14 EAR99 74ACT Tube logic gate circuit 14.5ns @ 5V 50pF 1.75mm 24mA 24mA 1.4V-2V
74ACT CMOS, SMD, 74ACT14, SOIC14; Famille Logique/ Numéro de base: 74ACT14; Type de logique: Inverseur; Courant, sortie: 24mA; Nombre d'entrées: 6; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de b
74Act Cmos, Smd, 74Act14, Soic14; Logic Family/Base Number:74Act14; Logic Type:Inverter; Output Current:24Ma; No. Of Inputs:6; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74ACT14M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT14M .
  • CD74ACT14M.