Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74F14SC

Inverter Schmitt Trigger 6-Element Bipolar 14-Pin SOIC N Rail
$ 0.241
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F14SC.

IHS

Datasheet6 pages20 years ago
Datasheet5 pages20 years ago

element14

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74F14SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemi74F14SJX
ICD,HINV,74F14,14SOI,X HEX INVERTER SCHMITT TRIGGER
onsemi74F14SCX
Inverter Schmitt Trigger 6-Element Bipolar 14-Pin SOIC N T/R
Texas InstrumentsSN74ACT04D
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsSN74ACT04DR
Inverter 6-Element CMOS 14-Pin SOIC T/R / IC HEX INVERTER 14-SOIC
Texas InstrumentsSN74ACT14D
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
MC74ACT04DG, HEX, SINGLE ENDED INVERTER, 2 - 6 V, 14-PIN SOIC

Descriptions

Descriptions of onsemi 74F14SC provided by its distributors.

Inverter Schmitt Trigger 6-Element Bipolar 14-Pin SOIC N Rail
Lead Free Inverter SMD/SMT Surface Mount Inverter Inverter IC 70C 2V 1mA 20mA 10.5ns @ 5V 50pF
Inverter Logic IC; Logic Type:Inverter; Logic Family:F; Logic Base Number:7414; Package/Case:14-SOIC; No. of Pins:14; Leaded Process Compatible:Yes; Number of Circuits:6; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, 74F, SMD; Logic Type:Inverter; Output Current:20mA; No. of Inputs:6; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:7414; Logic Function Number:7414; Logic IC Base Number:7414; Logic IC Family:F; Logic IC Function:Hex Inverter; Output Current Max:20mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd