Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74ACT14M96

IC INVERT SCHMITT 6CH 1IN 14SOIC Inverter IC 6 Channel Schmitt Trigger 14-SOIC
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT14M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

Arrow Electronics

element14 APAC

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+167%

CAD Models

Download Texas Instruments CD74ACT14M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT14M96.

Related Parts

ON SEMICONDUCTOR - MC74ACT14DG - HEX INVERTER, SCHMITT TRIGGER SOIC-14
74ACT Series 2 to 6 V Hex Inverter Schmitt Trigger - SOIC-14
Texas InstrumentsCD74ACT05M96
Buffer Inverter 74ACT05 EAR99 74ACT logic gate circuit 10.8ns @ 5V 50pF 1.75mm - 24mA 2V
Act Series, Hex 1-INPUT Invert Gate, PDSO14, SOIC-14
Texas InstrumentsCD74ACT05M
10.8ns@5V,50pF Open Drain Inverter ACT, 6-Ch, 4.5V-5.5V, 24mA, 0mA, SOIC-14, SMD, 1.5mm H
Texas InstrumentsSN74ACT14D
IC INVERT SCHMITT 6CH 1IN 14SOIC Inverter IC 6 Channel Schmitt Trigger 14-SOIC

Descriptions

Descriptions of Texas Instruments CD74ACT14M96 provided by its distributors.

IC INVERT SCHMITT 6CH 1IN 14SOIC Inverter IC 6 Channel Schmitt Trigger 14-SOIC
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R
INVERTER, HEX, SCHMITT TRIGGER, SOIC-14
Schmitt Trigger Inverter ACT, 14.5ns@5V,50pF, 6-Input, 6-Output, 4.5V-5.5V, 24mA, SOIC-14, SMD, Adhesive Mount, 1.5mm H
INVERTER, HEX, SCHMITT TRIGGER, SOIC-14; Famille Logique/ Numéro de base: 74ACT14; Type de logique: Trigger de Schmitt inverseur; Courant, sortie: -; Nombre d'entrées: 6; Tension, alimentation min.: 4.5V; Tension, alimentatio
Inverter, Hex, Schmitt Trigger, Soic-14; Logic Family/Base Number:74Act14; Logic Type:Inverter Schmitt Trigger; Output Current:-; No. Of Inputs:6; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74ACT14M96

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT14M96 .