onsemi MC74ACT02DTR2G

9.5ns@ 5V, 50pF 1 2 4 4 4.5V 5.5V 24mA NOR Gate ACT 24mA TSSOP-14 SMD mount,glue mount 1.2mm(height)
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT02DTR2G.

IHS

Datasheet9 pages11 years ago

Master Electronics

HQonline

Newark

iiiC

Inventory History

3 month trend:
-74.28%

Alternate Parts

Price @ 1000
$ 0.127
$ 0.175
Stock
1,069,659
520,232
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
NOR
NOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R / IC GATE NOR 4CH 2-INP 14-TSSOP
Texas InstrumentsSN74AHCT02PW
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
NOR Gate VHCT, 7.5ns@5V,50pF, 4.5V-5.5V, 8mA, TSSOP-14, SMD, Adhesive Mount, 5.1mm × 4.5mm × 1.05mm
Texas InstrumentsSN74AHCT02PWR
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
74AHCT Series 4.5 - 5 V High Speed Si-Gate CMOSQuad 2-Input NOR Gate - TSSOP-14
7.5ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA NOR Gate AHCT 8mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm

Descriptions

Descriptions of onsemi MC74ACT02DTR2G provided by its distributors.

9.5ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA NOR Gate ACT 24mA TSSOP-14 SMD mount,glue mount 1.2mm(height)
NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R
4.5V~5.5V 4uA 4 9.5ns@5V,50pF NORGate TSSOP-14 Gates ROHS
NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
NOR GATE, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number: 74ACT02; Logic Type: NOR; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: TSSOP; No. of Pins: 14Pins; Logic

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd