What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74VHCT02ADTR2G

7.5NS@ 5V, 50PF 1 2 4 4 4.5V 5.5V 8MA Nor Gate Vhct 8MA TSSOP-14 , 5.1MM*4.5MM*1.05MM
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHCT02ADTR2G.

IHS

Datasheet7 pages11 years ago

Augswan

onsemi

Master Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.56%

CAD Models

Download onsemi MC74VHCT02ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.222
$ 0.155
$ 0.155
Stock
839,864
1,031,054
1,031,054
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
7.5 ns
7.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-03-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74AHCT02PW
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74AHCT02PWR
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
7.5ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA NOR Gate 74AHC 8mA TSSOP-14 , 5.1mm*4.5mm*950¦Ìm
AHCT/VHCT/VT SERIES QUAD 2-INPUT NOR GATE PDSO14
74VHCT Series 5.5 V 8 mA Surface Mount Quad 2-Input NOR Gate - TSSOP-14
74VHC Series 2 to 5.5 V CMOS Quad 2-Input NOR Gate - TSSOP-14

Descriptions

Descriptions of onsemi MC74VHCT02ADTR2G provided by its distributors.

7.5ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA NOR Gate VHCT 8mA TSSOP-14 , 5.1mm*4.5mm*1.05mm
NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R
NOR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14
IC GATE NOR 4CH 2-INP 14-TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74VHCT02ADTR2G.