Texas Instruments SN74AHCT02PW

4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
$ 0.504
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT02PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHCT02PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.504
$ 0.171
$ 0.171
Stock
71,392,792
867,439
867,439
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT02PW.

Related Parts

74AHCT Series 4.5 - 5 V High Speed Si-Gate CMOSQuad 2-Input NOR Gate - TSSOP-14
7.5ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA NOR Gate AHCT 8mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm
NOR Gate VHCT, 7.5ns@5V,50pF, 4.5V-5.5V, 8mA, TSSOP-14, SMD, Adhesive Mount, 5.1mm × 4.5mm × 1.05mm
74VHCT Series 5.5 V 8 mA Surface Mount Quad 2-Input NOR Gate - TSSOP-14
NOR Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin TSSOP-B T/R
Quad 2-Input NOR Gate | IC GATE NOR 4CH 2-INP 14TSSOP

Descriptions

Descriptions of Texas Instruments SN74AHCT02PW provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
7.5ns@ 5V,50pF CMOS 1 2 4 4 4.5V 5.5V 8mA NOR Gate AHCT 8mA TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
IC GATE NOR 4CH 2-INP 14TSSOP / NOR Gate IC 4 Channel 14-TSSOP
LOGIC, GATE NOR QUAD 2IN, 14TSSOP; Logic Type:NOR; Output Current:8mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7402; Logic IC Base Number:7402; Logic IC Family:AHCT; Logic IC Function:Quad 2-Input Positive NOR Gate; Output Current Max:8mA; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.