Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74AHCT02PW,112

7.5ns@ 5V, 50pF 1 2 4 4 4.5V 5.5V 8mA NOR Gate AHCT 8mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm
$ 0.333
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT02PW,112.

Nexperia

Datasheet14 pages18 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.333
$ 0.158
$ 0.158
Stock
752,572
1,452,498
1,452,498
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
7.5 ns
7.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-09-23
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AHCT02PWR
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74AHCT02PW
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
NOR Gate VHCT, 7.5ns@5V,50pF, 4.5V-5.5V, 8mA, TSSOP-14, SMD, Adhesive Mount, 5.1mm × 4.5mm × 1.05mm
74VHCT Series 5.5 V 8 mA Surface Mount Quad 2-Input NOR Gate - TSSOP-14
74VHCT Series 5.5 V Surface Mount Quad 2-Input NOR Gate - TSSOP-14
NOR Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin TSSOP-B T/R

Descriptions

Descriptions of Nexperia 74AHCT02PW,112 provided by its distributors.

7.5ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA NOR Gate AHCT 8mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm
NOR 74AHCT02 e4 74AHCT logic gate circuit 7.5ns @ 5V 50pF 5mm 8mA 8mA 2V
NOR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14
NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
IC GATE NOR 4CH 2-INP 14-TSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT02PW 112
  • 74AHCT02PW-112
  • 74AHCT02PW112