Texas Instruments SN74AHCT02PWR

4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT02PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

SHENGYU ELECTRONICS

LCSC

Newark

iiiC

Inventory History

3 month trend:
+5.10%

CAD Models

Download Texas Instruments SN74AHCT02PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.196
$ 0.196
Stock
867,439
365,191
365,191
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT02PWR.

Related Parts

NOR Gate VHCT, 7.5ns@5V,50pF, 4.5V-5.5V, 8mA, TSSOP-14, SMD, Adhesive Mount, 5.1mm × 4.5mm × 1.05mm
74AHCT Series 4.5 - 5 V High Speed Si-Gate CMOSQuad 2-Input NOR Gate - TSSOP-14
7.5ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA NOR Gate AHCT 8mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm
74VHCT Series 5.5 V 8 mA Surface Mount Quad 2-Input NOR Gate - TSSOP-14
NOR Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin TSSOP-B T/R
Quad 2-Input NOR Gate | IC GATE NOR 4CH 2-INP 14TSSOP

Descriptions

Descriptions of Texas Instruments SN74AHCT02PWR provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
NOR Gate AHCT, 7.5ns@5V, 50pF, Push-Pull, 8mA, TSSOP-14, SMD, 5mm × 4.4mm × 1.15mm
QUAD NOR GATE, 2I/P, TSSOP-14, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.