onsemi 74ACT02MTCX

Nor Gate 4-ELEMENT 2-IN Cmos 14-PIN TSSOP T/r / IC Gate Nor 4CH 2-INP 14-TSSOP
$ 0.175
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT02MTCX.

Future Electronics

Datasheet10 pages27 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Quad 2-Input NOR Gate | IC GATE NOR 4CH 2-INP 14TSSOP
9.5ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA NOR Gate ACT 24mA TSSOP-14 SMD mount,glue mount 1.2mm(height)
Texas InstrumentsSN74AHCT02PW
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
NOR Gate VHCT, 7.5ns@5V,50pF, 4.5V-5.5V, 8mA, TSSOP-14, SMD, Adhesive Mount, 5.1mm × 4.5mm × 1.05mm
Texas InstrumentsSN74AHCT02PWR
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
74AHCT Series 4.5 - 5 V High Speed Si-Gate CMOSQuad 2-Input NOR Gate - TSSOP-14

Descriptions

Descriptions of onsemi 74ACT02MTCX provided by its distributors.

NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R / IC GATE NOR 4CH 2-INP 14-TSSOP
NOR Gate Surface Mount ROHS3Compliant Obsolete NOR Gate Inverter IC -40C~85C 5.5V 24mA 24mA 5mm
IC GATE NOR QUAD 2INPUT 14TSSOP
NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd