Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74AC4040DR2G

11ns,8ns 1 1 2V 6V Binary Counter 74AC SOIC-16 SMD mount,glue mount 4mm(width)*1.5mm(height)
$ 0.398
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC4040DR2G.

IHS

Datasheet7 pages11 years ago

Master Electronics

onsemi

ODG (Origin Data Global)

Inventory History

3 month trend:
-68.96%

CAD Models

Download onsemi MC74AC4040DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.398
$ 0.69
Stock
218,596
323,820
Authorized Distributors
4
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Up
Up
Number of Elements
1
1
Number of Bits per Element
12
12
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
100 MHz
100 MHz
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

96ns,63ns,31ns,25ns 1 1 2V 6V Binary Counter HC SOIC-16 SMD mount 4mm(width)*1.5mm(height)
Binary Counter HC, 96ns/63ns/31ns/25ns, 2V-6V, SOIC-16, SMD, Adhesive Mount, 4mm W × 1.5mm H
Texas InstrumentsSN74HC4040D
12-BIT ASYNCHRONOUS BINARY COUNTERS | IC ASYNC BINARY COUNTER 16-SOIC
Texas InstrumentsCD74HC4040M
High Speed CMOS Logic 12-Stage Binary Counter 16-SOIC -55 to 125
Texas InstrumentsSN74HC4040DR
Cut Tape (CT) Active e4 74HC4040 logic counter 32ns 3.91mm 5V 0.0052A
Counter Single 12-Bit Binary UP Automotive 16-Pin SO EIAJ T/R

Descriptions

Descriptions of onsemi MC74AC4040DR2G provided by its distributors.

11ns,8ns 1 1 2V 6V Binary Counter 74AC SOIC-16 SMD mount,glue mount 4mm(width)*1.5mm(height)
Counter, Ripple Carry Binary, 74AC4040 Family, 140MHz, Max Count 4095, 2V to 6V Supply, SOIC-16
74AC Series 140 mHz 24 mA 2 to 6 V 12-Stage Binary Ripple Counter - SOIC-16
Counter Single 12-Bit Binary UP Automotive 16-Pin SOIC T/R
12-STAGE BINARY RIPPLE COUNTER Binary Counter, AC Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16
BINARY RIPPLE COUNTER, 12BIT, SOIC-16; Logic Family / Base Number: 74AC4040; Counter Type: Ripple Carry Binary; Clock Frequency: 140MHz; Count Maximum: 4095; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 2V;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd