Texas Instruments SN74AC04DRE4

IC INVERTER 6CH 1-INP 14SOIC / Inverter IC 6 Channel 14-SOIC
$ 0.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC04DRE4.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

Jameco (USA)

Inventory History

3 month trend:
-0.54%

CAD Models

Download Texas Instruments SN74AC04DRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.176
$ 0.176
Stock
94,293
402,018
402,018
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
7 ns
10 ns
10 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Related Parts

Inverter 6-Element CMOS Automotive 14-Pin SO EIAJ T/R / IC INVERTER HEX TTL 14SOEIAJ
Voltage Level Translator, 2V~5.5V, SOIC-14, SMD, Adhesive Mount, 1.5mm H
Texas InstrumentsSN74AHCU04D
6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 85
Texas InstrumentsSN74AHCU04DR
Voltage Level Translator, 2V~5.5V, SOIC-14, SMD, Adhesive Mount, 1.5mm H
Texas InstrumentsSN74AHCU04DE4
Inverter e4 SOIC AHC/VHC/H/U/V logic gate circuit 8ns 1.75mm 8mA 5.5V
onsemiMC74AC05D
IC INVERTER HEX OPEN DRN 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74AC04DRE4 provided by its distributors.

IC INVERTER 6CH 1-INP 14SOIC / Inverter IC 6 Channel 14-SOIC
Hex Inverters 14-SOIC -40 to 85
Inverter 6-Element CMOS 14-Pin SOIC T/R
Hex Inverter, Soic-14, Full Reel
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.